
TPSM8D6C24MOWR | |
|---|---|
DigiKey Part Number | 296-TPSM8D6C24MOWRTR-ND - Tape & Reel (TR) 296-TPSM8D6C24MOWRCT-ND - Cut Tape (CT) 296-TPSM8D6C24MOWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8D6C24MOWR |
Description | DC DC CONVERTER 2X0.5-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 35A, 35A 2.95V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM8D6C24MOWR Models |
Category | Current - Output (Max) 35A, 35A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 80% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 59-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 0.79" L x 0.63" W x 0.17" H (20.0mm x 16.0mm x 4.2mm) |
Voltage - Input (Max) 16V | Supplier Device Package 59-QFM (16x20) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 0.5 ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 320,56000 Kč | 1 320,56 Kč |
| 10 | 1 090,57300 Kč | 10 905,73 Kč |
| 25 | 1 033,11000 Kč | 25 827,75 Kč |
| 100 | 969,96900 Kč | 96 996,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 026,37384 Kč | 513 186,92 Kč |
| Unit Price without VAT: | 1 320,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 597,87760 Kč |









