Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71501DCKR

DigiKey Part Number
296-12957-2-ND - Tape & Reel (TR)
296-12957-1-ND - Cut Tape (CT)
296-12957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71501DCKR
Description
IC REG LIN POS ADJ 50MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71501DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.75V @ 50mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
4.2 µA
Part Status
Active
PSRR
60dB (100kHz)
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SC-70-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,19200 Kč111,92 Kč
2510,05400 Kč251,35 Kč
1008,80450 Kč880,45 Kč
2508,20768 Kč2 051,92 Kč
5007,84822 Kč3 924,11 Kč
1 0007,55172 Kč7 551,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,18580 Kč21 557,40 Kč
6 0007,00665 Kč42 039,90 Kč
9 0006,91697 Kč62 252,73 Kč
15 0006,81757 Kč102 263,55 Kč
21 0006,75950 Kč141 949,50 Kč
30 0006,70363 Kč201 108,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč