


AD7193BCPZ | |
|---|---|
DigiKey Part Number | AD7193BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7193BCPZ |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7193BCPZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tray | Voltage - Supply, Analog 3V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Pseudo-Differential | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Number of A/D Converters 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7173-8BCPZ | Analog Devices Inc. | 12 | 505-AD7173-8BCPZ-ND | 19,73000 Kč | Similar |
| AD7175-8BCPZ-RL | Analog Devices Inc. | 4 157 | 505-AD7175-8BCPZ-RLCT-ND | 30,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,52000 Kč | 407,52 Kč |
| 10 | 324,67800 Kč | 3 246,78 Kč |
| 60 | 288,61233 Kč | 17 316,74 Kč |
| 120 | 278,85367 Kč | 33 462,44 Kč |
| 300 | 268,55420 Kč | 80 566,26 Kč |
| 540 | 263,21380 Kč | 142 135,45 Kč |
| Unit Price without VAT: | 407,52000 Kč |
|---|---|
| Unit Price with VAT: | 493,09920 Kč |











