


410-243 | |
|---|---|
DigiKey Part Number | 1286-1071-ND |
Manufacturer | |
Manufacturer Product Number | 410-243 |
Description | PMODAD5 ADC 4CH 24BIT 4.8KHZ |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | AD7193 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Pmod™ |
Manufacturer Digilent, Inc. | Type Data Acquisition |
Series | Function Analog to Digital Converter (ADC) |
Packaging Bulk | Utilized IC / Part AD7193 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,72000 Kč | 713,72 Kč |
| Unit Price without VAT: | 713,72000 Kč |
|---|---|
| Unit Price with VAT: | 863,60120 Kč |





















