


410-064 | |
|---|---|
DigiKey Part Number | 1286-1001-ND |
Manufacturer | |
Manufacturer Product Number | 410-064 |
Description | BOARD PMODAD1 FOR AD7476A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7476A Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Pmod™ |
Manufacturer Digilent, Inc. | Type Data Acquisition |
Series | Function Analog to Digital Converter (ADC) |
Packaging Box | Utilized IC / Part AD7476A |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |





















