
410-301 | |
|---|---|
DigiKey Part Number | 410-301-ND |
Manufacturer | |
Manufacturer Product Number | 410-301 |
Description | BOARD NETFPGA-SUME |
Customer Reference | |
Detailed Description | NetFPGA-SUME Virtex-7 FPGA XC7V690T Virtex®-7 T FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | FPGA | |
Platform | NetFPGA-SUME Virtex-7 FPGA | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | XC7V690T | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146 881,01000 Kč | 146 881,01 Kč |
| Unit Price without VAT: | 146 881,01000 Kč |
|---|---|
| Unit Price with VAT: | 177 726,02210 Kč |















