
AD7476ABRMZ | |
|---|---|
DigiKey Part Number | 505-AD7476ABRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7476ABRMZ |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7476ABRMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091BCPZ-RL7 | Analog Devices Inc. | 6 | 505-AD7091BCPZ-RL7CT-ND | 118,64000 Kč | Similar |
| AD7091RBRMZ | Analog Devices Inc. | 3 726 | 505-AD7091RBRMZ-ND | 156,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 10 | 237,59200 Kč | 2 375,92 Kč |
| 50 | 212,11760 Kč | 10 605,88 Kč |
| 100 | 204,22650 Kč | 20 422,65 Kč |
| 250 | 195,89960 Kč | 48 974,90 Kč |
| 500 | 190,87896 Kč | 95 439,48 Kč |
| 1 000 | 186,74697 Kč | 186 746,97 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |



