


AD7193BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7193BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7193BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7193BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7193BCPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7193BCPZ-RL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 3V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Pseudo-Differential | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Number of A/D Converters 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7173-8BCPZ | Analog Devices Inc. | 12 | 505-AD7173-8BCPZ-ND | 487,57000 Kč | Similar |
| AD7175-8BCPZ-RL | Analog Devices Inc. | 4 157 | 505-AD7175-8BCPZ-RLCT-ND | 755,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,30000 Kč | 410,30 Kč |
| 10 | 326,89700 Kč | 3 268,97 Kč |
| 25 | 306,05840 Kč | 7 651,46 Kč |
| 100 | 286,25100 Kč | 28 625,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 257,54173 Kč | 386 312,59 Kč |
| Unit Price without VAT: | 410,30000 Kč |
|---|---|
| Unit Price with VAT: | 496,46300 Kč |











