
ADS7853IRTER | |
|---|---|
DigiKey Part Number | 296-39864-2-ND - Tape & Reel (TR) 296-39864-1-ND - Cut Tape (CT) 296-39864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7853IRTER |
Description | IC ADC 14BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7853IRTER Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 16-WQFN (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 10 | 235,82900 Kč | 2 358,29 Kč |
| 25 | 220,04240 Kč | 5 501,06 Kč |
| 100 | 202,67690 Kč | 20 267,69 Kč |
| 250 | 202,39972 Kč | 50 599,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 180,23626 Kč | 540 708,78 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |









