


TLV70018DCKR | |
|---|---|
DigiKey Part Number | 296-32409-2-ND - Tape & Reel (TR) 296-32409-1-ND - Cut Tape (CT) 296-32409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70018DCKR |
Description | IC REG LINEAR 1.8V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70018DCKR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120C18R | STMicroelectronics | 2 202 | 497-13487-1-ND | 8,61000 Kč | Direct |
| ISL9008AIECZ-T | Renesas Electronics Corporation | 3 072 | ISL9008AIECZ-TCT-ND | 31,08000 Kč | Similar |
| LD59015C18R | STMicroelectronics | 2 414 | 497-13241-1-ND | 14,28000 Kč | Similar |
| MIC5366-1.8YC5-TR | Microchip Technology | 49 684 | 576-3203-1-ND | 2,52000 Kč | Similar |
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,58640 Kč | 89,66 Kč |
| 100 | 3,07620 Kč | 307,62 Kč |
| 250 | 2,83388 Kč | 708,47 Kč |
| 500 | 2,68732 Kč | 1 343,66 Kč |
| 1 000 | 2,56680 Kč | 2 566,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41757 Kč | 7 252,71 Kč |
| 6 000 | 2,34457 Kč | 14 067,42 Kč |
| 9 000 | 2,30803 Kč | 20 772,27 Kč |
| 15 000 | 2,26752 Kč | 34 012,80 Kč |
| 21 000 | 2,24386 Kč | 47 121,06 Kč |
| 30 000 | 2,22108 Kč | 66 632,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










