Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9008AIECZ-T

DigiKey Part Number
ISL9008AIECZ-TTR-ND - Tape & Reel (TR)
ISL9008AIECZ-TCT-ND - Cut Tape (CT)
ISL9008AIECZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9008AIECZ-T
Description
IC REG LINEAR 1.8V 150MA SC-70-5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL9008AIECZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
66 µA
Mfr
PSRR
65dB ~ 35dB (1kHz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Input (Max)
6.5V
Supplier Device Package
SC-70-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1021,60700 Kč216,07 Kč
2519,34320 Kč483,58 Kč
10016,92020 Kč1 692,02 Kč
25015,78208 Kč3 945,52 Kč
50015,10302 Kč7 551,51 Kč
1 00014,54699 Kč14 546,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,86484 Kč41 594,52 Kč
6 00013,53272 Kč81 196,32 Kč
9 00013,36679 Kč120 301,11 Kč
15 00013,18330 Kč197 749,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč