


LD59015C18R | |
|---|---|
DigiKey Part Number | 497-13241-2-ND - Tape & Reel (TR) 497-13241-1-ND - Cut Tape (CT) 497-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C18R |
Description | IC REG LIN 1.8V 150MA SOT-323-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C18R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 110 µA |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.21V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MG-1.8/NOPB | Texas Instruments | 2 386 | LP5951MG-1.8/NOPBCT-ND | 23,73000 Kč | Similar |
| LP5951MGX-1.8/NOPB | Texas Instruments | 1 585 | 296-37617-1-ND | 18,69000 Kč | Similar |
| NCP612SQ18T2G | onsemi | 5 750 | 488-NCP612SQ18T2GCT-ND | 19,53000 Kč | Similar |
| TLV70018DCKR | Texas Instruments | 27 486 | 296-32409-1-ND | 5,25000 Kč | Similar |
| TLV70018DCKT | Texas Instruments | 1 280 | 296-25269-1-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 7,38540 Kč | 1 846,35 Kč |
| 500 | 7,05784 Kč | 3 528,92 Kč |
| 1 000 | 6,98477 Kč | 6 984,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42532 Kč | 19 275,96 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

