


NCP612SQ18T2G | |
|---|---|
DigiKey Part Number | 488-NCP612SQ18T2GTR-ND - Tape & Reel (TR) 488-NCP612SQ18T2GCT-ND - Cut Tape (CT) 488-NCP612SQ18T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP612SQ18T2G |
Description | IC REG LINEAR 1.8V 100MA SC-88A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP612SQ18T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage Dropout (Max) 0.56V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 12,55680 Kč | 313,92 Kč |
| 100 | 11,04280 Kč | 1 104,28 Kč |
| 250 | 10,32008 Kč | 2 580,02 Kč |
| 500 | 9,88376 Kč | 4 941,88 Kč |
| 1 000 | 9,56417 Kč | 9 564,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81636 Kč | 26 449,08 Kč |
| 6 000 | 8,60565 Kč | 51 633,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

