Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70018DCKR

DigiKey Part Number
296-32409-2-ND - Tape & Reel (TR)
296-32409-1-ND - Cut Tape (CT)
296-32409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70018DCKR
Description
IC REG LINEAR 1.8V 200MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70018DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
270 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,57000 Kč35,70 Kč
253,15800 Kč78,95 Kč
1002,69820 Kč269,82 Kč
2502,48196 Kč620,49 Kč
5002,35094 Kč1 175,47 Kč
1 0002,24301 Kč2 243,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10981 Kč6 329,43 Kč
6 0002,04461 Kč12 267,66 Kč
9 0002,01194 Kč18 107,46 Kč
15 0001,97574 Kč29 636,10 Kč
21 0001,95460 Kč41 046,60 Kč
30 0001,93426 Kč58 027,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč