


TPS79942DDCR | |
|---|---|
DigiKey Part Number | 296-21903-2-ND - Tape & Reel (TR) 296-21903-1-ND - Cut Tape (CT) 296-21903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79942DDCR |
Description | IC REG LINEAR 4.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79942DDCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 4.2V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 250 | 10,36292 Kč | 2 590,73 Kč |
| 500 | 9,92492 Kč | 4 962,46 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,11943 Kč | 27 358,29 Kč |
| 6 000 | 8,90158 Kč | 53 409,48 Kč |
| 9 000 | 8,79252 Kč | 79 132,68 Kč |
| 15 000 | 8,67167 Kč | 130 075,05 Kč |
| 21 000 | 8,60103 Kč | 180 621,63 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |










