
XC7A50T-1CPG236I | |
|---|---|
DigiKey Part Number | 122-2184-ND |
Manufacturer | |
Manufacturer Product Number | XC7A50T-1CPG236I |
Description | IC FPGA 106 I/O 238CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 106 2764800 52160 238-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2764800 |
Mfr | Number of I/O 106 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4075 | Supplier Device Package 238-CSBGA (10x10) |
Number of Logic Elements/Cells 52160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,58000 Kč | 1 720,58 Kč |
| Unit Price without VAT: | 1 720,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,90180 Kč |

















