
TPS62410DRCR | |
|---|---|
DigiKey Part Number | 296-25488-2-ND - Tape & Reel (TR) 296-25488-1-ND - Cut Tape (CT) 296-25488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62410DRCR |
Description | IC REG BUCK ADJ 800MA DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62410DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,19300 Kč | 351,93 Kč |
| 25 | 32,09320 Kč | 802,33 Kč |
| 100 | 28,69590 Kč | 2 869,59 Kč |
| 250 | 27,07484 Kč | 6 768,71 Kč |
| 500 | 26,24750 Kč | 13 123,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,30092 Kč | 72 902,76 Kč |
| 6 000 | 23,81509 Kč | 142 890,54 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |










