Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6719SFWB6F

DigiKey Part Number
497-5014-2-ND - Tape & Reel (TR)
497-5014-1-ND - Cut Tape (CT)
497-5014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6719SFWB6F
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6719SFWB6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
3
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.05V, 2.925V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,62600 Kč346,26 Kč
2531,58080 Kč789,52 Kč
10028,22760 Kč2 822,76 Kč
25026,62968 Kč6 657,42 Kč
50025,79814 Kč12 899,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,14652 Kč69 439,56 Kč
6 00022,67956 Kč136 077,36 Kč
9 00022,44567 Kč202 011,03 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč