
TLV6001IDCKT | |
|---|---|
DigiKey Part Number | 296-44552-2-ND - Tape & Reel (TR) 296-44552-1-ND - Cut Tape (CT) 296-44552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDCKT Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.5V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20081SQ3T2G | onsemi | 2 620 | 488-NCS20081SQ3T2GCT-ND | 10,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 100 | 12,13470 Kč | 1 213,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,35068 Kč | 2 837,67 Kč |
| 500 | 10,87780 Kč | 5 438,90 Kč |
| 750 | 10,64123 Kč | 7 980,92 Kč |
| 1 250 | 10,37906 Kč | 12 973,83 Kč |
| 1 750 | 10,22579 Kč | 17 895,13 Kč |
| 2 500 | 10,07837 Kč | 25 195,92 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |










