
SI2301DS-EV | |
|---|---|
DigiKey Part Number | 5272-SI2301DS-EVTR-ND - Tape & Reel (TR) 5272-SI2301DS-EVCT-ND - Cut Tape (CT) 5272-SI2301DS-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301DS-EV |
Description | P-CHANNEL ENHANCEMENT-MODE MOS F |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 503 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64410 Kč | 164,41 Kč |
| 500 | 1,19982 Kč | 599,91 Kč |
| 1 000 | 1,05599 Kč | 1 055,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87226 Kč | 2 616,78 Kč |
| 6 000 | 0,77941 Kč | 4 676,46 Kč |
| 9 000 | 0,73204 Kč | 6 588,36 Kč |
| 15 000 | 0,67873 Kč | 10 180,95 Kč |
| 21 000 | 0,64712 Kč | 13 589,52 Kč |
| 30 000 | 0,61640 Kč | 18 492,00 Kč |
| 75 000 | 0,54891 Kč | 41 168,25 Kč |
| 150 000 | 0,50720 Kč | 76 080,00 Kč |
| 300 000 | 0,47213 Kč | 141 639,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







