


LDK120C18R | |
|---|---|
DigiKey Part Number | 497-13487-2-ND - Tape & Reel (TR) 497-13487-1-ND - Cut Tape (CT) 497-13487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C18R |
Description | IC REG LIN 1.8V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C18R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1185-1.8VCT713 | Microchip Technology | 1 635 | TC11851.8VCT713CT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 250 | 4,24328 Kč | 1 060,82 Kč |
| 500 | 4,03666 Kč | 2 018,33 Kč |
| 1 000 | 3,86657 Kč | 3 866,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04506 Kč | 9 135,18 Kč |
| 6 000 | 2,95673 Kč | 17 740,38 Kč |
| 9 000 | 2,91249 Kč | 26 212,41 Kč |
| 15 000 | 2,86347 Kč | 42 952,05 Kč |
| 21 000 | 2,83484 Kč | 59 531,64 Kč |
| 30 000 | 2,80731 Kč | 84 219,30 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

