


TLV70245DBVR | |
|---|---|
DigiKey Part Number | 296-36767-2-ND - Tape & Reel (TR) 296-36767-1-ND - Cut Tape (CT) 296-36767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70245DBVR |
Description | IC REG LINEAR 4.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70245DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9193-15GB | Richtek USA Inc. | 2 196 | 1028-RT9193-15GBCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,00944 Kč | 752,36 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,72785 Kč | 2 727,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57100 Kč | 7 713,00 Kč |
| 6 000 | 2,49421 Kč | 14 965,26 Kč |
| 9 000 | 2,45574 Kč | 22 101,66 Kč |
| 15 000 | 2,41313 Kč | 36 196,95 Kč |
| 21 000 | 2,38823 Kč | 50 152,83 Kč |
| 30 000 | 2,36427 Kč | 70 928,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





