AD7193BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 459,65000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 487,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 157
Unit Price: 750,17000 Kč
Datasheet
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7193BCPZ-RL

DigiKey Part Number
AD7193BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7193BCPZ-RL
Description
IC ADC 24BIT 32-LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7193BCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
3V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
24
Features
PGA
Number of Inputs
4, 8
Operating Temperature
-40°C ~ 105°C
Input Type
Differential, Pseudo-Differential
Package / Case
32-WFQFN Exposed Pad, CSP
Data Interface
SPI, DSP
Supplier Device Package
32-LFCSP (5x5)
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7172-4BCPZAnalog Devices Inc.0505-AD7172-4BCPZ-ND459,65000 KčSimilar
AD7173-8BCPZAnalog Devices Inc.12505-AD7173-8BCPZ-ND487,57000 KčSimilar
AD7175-8BCPZ-RLAnalog Devices Inc.4 157505-AD7175-8BCPZ-RLCT-ND750,17000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000251,09455 Kč1 255 472,75 Kč
Manufacturers Standard Package
Unit Price without VAT:251,09455 Kč
Unit Price with VAT:303,82441 Kč