
TPS3710DSER | |
|---|---|
DigiKey Part Number | 296-48736-2-ND - Tape & Reel (TR) 296-48736-1-ND - Cut Tape (CT) 296-48736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3710DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3710DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 0ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 25,96200 Kč | 649,05 Kč |
| 100 | 23,13140 Kč | 2 313,14 Kč |
| 250 | 21,77996 Kč | 5 444,99 Kč |
| 500 | 20,96524 Kč | 10 482,62 Kč |
| 1 000 | 20,91464 Kč | 20 914,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,46606 Kč | 58 398,18 Kč |
| 6 000 | 19,06062 Kč | 114 363,72 Kč |
| 9 000 | 18,85763 Kč | 169 718,67 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











