Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 35A 2.95V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8S6C24MOYR

DigiKey Part Number
296-TPSM8S6C24MOYRTR-ND - Tape & Reel (TR)
296-TPSM8S6C24MOYRCT-ND - Cut Tape (CT)
296-TPSM8S6C24MOYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM8S6C24MOYR
Description
4-V TO 16-V INPUT, 35-A, 4X STAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 35A 2.95V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
35A
Power (Watts)
126 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
84.7%
Mounting Type
Surface Mount
Package / Case
15-SMD Module
Size / Dimension
0.63" L x 0.43" W x 0.17" H (16.0mm x 11.0mm x 4.2mm)
Supplier Device Package
45-QFM (16x11)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1774,83000 Kč774,83 Kč
10630,36000 Kč6 303,60 Kč
25594,26840 Kč14 856,71 Kč
100554,60130 Kč55 460,13 Kč
250535,69676 Kč133 924,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500540,03160 Kč270 015,80 Kč
Manufacturers Standard Package
Unit Price without VAT:774,83000 Kč
Unit Price with VAT:937,54430 Kč