
TPS259830ONRGER | |
|---|---|
DigiKey Part Number | 296-TPS259830ONRGERTR-ND - Tape & Reel (TR) 296-TPS259830ONRGERCT-ND - Cut Tape (CT) 296-TPS259830ONRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259830ONRGER |
Description | 2.7-V TO 26-V, 2.7-M 18-A INTEGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel PCI 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259830ONRGER Models |
Category | Programmable Features Current Limit |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 18A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Hot Swap Controller | Current - Supply 243 µA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-VFQFN Exposed Pad |
Applications PCI | Supplier Device Package 24-VQFN (4x4) |
Features Auto Retry, OVP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 66,96300 Kč | 669,63 Kč |
| 25 | 61,58280 Kč | 1 539,57 Kč |
| 100 | 55,65730 Kč | 5 565,73 Kč |
| 250 | 52,83264 Kč | 13 208,16 Kč |
| 500 | 52,62392 Kč | 26 311,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,99989 Kč | 143 999,67 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |











