
SN74AUP1G08DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74AUP1G08DRYRTR-ND - Tape & Reel (TR) 4518-SN74AUP1G08DRYRCT-ND - Cut Tape (CT) 4518-SN74AUP1G08DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DRYR |
Description | IC GATE AND 1CH 2-INP DFN-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-DFN (1x1.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-DFN (1x1.5) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 6-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,20312 Kč | 550,78 Kč |
| 500 | 2,08552 Kč | 1 042,76 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| 2 500 | 1,92762 Kč | 4 819,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82414 Kč | 9 120,70 Kč |
| 10 000 | 1,77330 Kč | 17 733,00 Kč |
| 15 000 | 1,74783 Kč | 26 217,45 Kč |
| 25 000 | 1,71962 Kč | 42 990,50 Kč |
| 35 000 | 1,70314 Kč | 59 609,90 Kč |
| 50 000 | 1,68729 Kč | 84 364,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


