
SN74AUP1G08DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G08DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP1G08DRYRCT-ND - Cut Tape (CT) 296-SN74AUP1G08DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DRYR |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DRYR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G08FZ4-7 | Diodes Incorporated | 9 183 | 74AUP1G08FZ4-7DICT-ND | 5,25000 Kč | Direct |
| 74AUP1G08GM,115 | Nexperia USA Inc. | 5 000 | 1727-3179-1-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 250 | 3,73092 Kč | 932,73 Kč |
| 500 | 3,54698 Kč | 1 773,49 Kč |
| 1 000 | 3,39538 Kč | 3 395,38 Kč |
| 2 500 | 3,37329 Kč | 8 433,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,38134 Kč | 11 906,70 Kč |
| 10 000 | 2,31803 Kč | 23 180,30 Kč |
| 15 000 | 2,28632 Kč | 34 294,80 Kč |
| 25 000 | 2,25118 Kč | 56 279,50 Kč |
| 35 000 | 2,23066 Kč | 78 073,10 Kč |
| 50 000 | 2,21090 Kč | 110 545,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





