
SN74AUP1G126DRYR | |
|---|---|
DigiKey Part Number | 296-27270-2-ND - Tape & Reel (TR) 296-27270-1-ND - Cut Tape (CT) 296-27270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DRYR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 100 | 3,13710 Kč | 313,71 Kč |
| 250 | 2,89100 Kč | 722,75 Kč |
| 500 | 2,74276 Kč | 1 371,38 Kč |
| 1 000 | 2,62034 Kč | 2 620,34 Kč |
| 2 500 | 2,57335 Kč | 6 433,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,41057 Kč | 12 052,85 Kč |
| 10 000 | 2,34661 Kč | 23 466,10 Kč |
| 15 000 | 2,31458 Kč | 34 718,70 Kč |
| 25 000 | 2,27911 Kč | 56 977,75 Kč |
| 35 000 | 2,25836 Kč | 79 042,60 Kč |
| 50 000 | 2,23842 Kč | 111 921,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










