
SN74AUP1G00DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G00DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP1G00DRYRCT-ND - Cut Tape (CT) 296-SN74AUP1G00DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DRYR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DRYR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 250 | 4,33232 Kč | 1 083,08 Kč |
| 500 | 4,12358 Kč | 2 061,79 Kč |
| 1 000 | 3,95161 Kč | 3 951,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,66008 Kč | 18 300,40 Kč |
| 10 000 | 3,56991 Kč | 35 699,10 Kč |
| 15 000 | 3,52477 Kč | 52 871,55 Kč |
| 25 000 | 3,47473 Kč | 86 868,25 Kč |
| 35 000 | 3,44550 Kč | 120 592,50 Kč |
| 50 000 | 3,41737 Kč | 170 868,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










