
CT05-1535-J1 | |
|---|---|
DigiKey Part Number | 306-1151-2-ND - Tape & Reel (TR) 306-1151-1-ND - Cut Tape (CT) 306-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT05-1535-J1 |
Description | SWITCH REED SPST-NO 250MA 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT05-1535-J1 Models |
Category | Voltage - Switching DC 140 V |
Manufacturer Coto Technology | Power - Rated 5W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Length - Overall 0.298" (7.57mm) |
Type Molded Body Reed | Size - Body 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) |
Circuit SPST-NO | Height Above Board 0.094" (2.40mm) |
Operate Range 15 ~ 35AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 250mA (AC), 350mA (DC) | Current - Carry 500mA (DC) |
Voltage - Switching AC 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,27000 Kč | 138,27 Kč |
| 10 | 114,99700 Kč | 1 149,97 Kč |
| 25 | 106,52160 Kč | 2 663,04 Kč |
| 100 | 95,06150 Kč | 9 506,15 Kč |
| 250 | 88,52492 Kč | 22 131,23 Kč |
| 500 | 84,23954 Kč | 42 119,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,83486 Kč | 159 669,72 Kč |
| Unit Price without VAT: | 138,27000 Kč |
|---|---|
| Unit Price with VAT: | 167,30670 Kč |










