
SN74AUP1G32DSFR | |
|---|---|
DigiKey Part Number | 296-27310-2-ND - Tape & Reel (TR) 296-27310-1-ND - Cut Tape (CT) 296-27310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DSFR |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DSFR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 100 | 5,06050 Kč | 506,05 Kč |
| 250 | 4,69012 Kč | 1 172,53 Kč |
| 500 | 4,46670 Kč | 2 233,35 Kč |
| 1 000 | 4,29766 Kč | 4 297,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,97123 Kč | 19 856,15 Kč |
| 10 000 | 3,87482 Kč | 38 748,20 Kč |
| 15 000 | 3,82654 Kč | 57 398,10 Kč |
| 25 000 | 3,77306 Kč | 94 326,50 Kč |
| 35 000 | 3,74180 Kč | 130 963,00 Kč |
| 50 000 | 3,71174 Kč | 185 587,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










