
XC61CC2502MR-G | |
|---|---|
DigiKey Part Number | 893-1027-2-ND - Tape & Reel (TR) 893-1027-1-ND - Cut Tape (CT) 893-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC2502MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC2502MR-G Models |
Category | Voltage - Threshold 2.5V |
Manufacturer Torex Semiconductor Ltd | Output Push-Pull, Totem Pole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package SOT-23 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56986 Kč | 16 709,58 Kč |
| 6 000 | 5,42459 Kč | 32 547,54 Kč |
| 9 000 | 5,35183 Kč | 48 166,47 Kč |
| 15 000 | 5,27124 Kč | 79 068,60 Kč |
| 21 000 | 5,22410 Kč | 109 706,10 Kč |
| 30 000 | 5,17883 Kč | 155 364,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











