
SN74LVC1G32DSFR | |
|---|---|
DigiKey Part Number | 296-28376-2-ND - Tape & Reel (TR) 296-28376-1-ND - Cut Tape (CT) 296-28376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DSFR |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DSFR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 250 | 3,56380 Kč | 890,95 Kč |
| 500 | 3,38614 Kč | 1 693,07 Kč |
| 1 000 | 3,24020 Kč | 3 240,20 Kč |
| 2 500 | 3,21270 Kč | 8 031,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,99331 Kč | 14 966,55 Kč |
| 10 000 | 2,91690 Kč | 29 169,00 Kč |
| 15 000 | 2,87863 Kč | 43 179,45 Kč |
| 25 000 | 2,83623 Kč | 70 905,75 Kč |
| 35 000 | 2,81144 Kč | 98 400,40 Kč |
| 50 000 | 2,78761 Kč | 139 380,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









