Direct

SN74LVC1G07DSFR | |
|---|---|
DigiKey Part Number | 296-29520-2-ND - Tape & Reel (TR) 296-29520-1-ND - Cut Tape (CT) 296-29520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DSFR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DSFR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07FW4-7 | Diodes Incorporated | 4 890 | 31-74LVC1G07FW4-7CT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 250 | 4,36592 Kč | 1 091,48 Kč |
| 500 | 4,15550 Kč | 2 077,75 Kč |
| 1 000 | 3,98374 Kč | 3 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,68897 Kč | 18 444,85 Kč |
| 10 000 | 3,59824 Kč | 35 982,40 Kč |
| 15 000 | 3,55279 Kč | 53 291,85 Kč |
| 25 000 | 3,50243 Kč | 87 560,75 Kč |
| 35 000 | 3,47302 Kč | 121 555,70 Kč |
| 50 000 | 3,44471 Kč | 172 235,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










