
TCAL9538RSVR | |
|---|---|
DigiKey Part Number | 296-TCAL9538RSVRTR-ND - Tape & Reel (TR) 296-TCAL9538RSVRCT-ND - Cut Tape (CT) 296-TCAL9538RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL9538RSVR |
Description | TCAL9538RSVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCAL9538RSVR Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 8 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 16-UFQFN |
Features POR | Supplier Device Package 16-UQFN (2.6x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,00360 Kč | 675,09 Kč |
| 100 | 24,07420 Kč | 2 407,42 Kč |
| 250 | 22,67616 Kč | 5 669,04 Kč |
| 500 | 21,83330 Kč | 10 916,65 Kč |
| 1 000 | 21,81419 Kč | 21 814,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,28309 Kč | 60 849,27 Kč |
| 6 000 | 19,86390 Kč | 119 183,40 Kč |
| 9 000 | 19,65387 Kč | 176 884,83 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










