
ISO7742FQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7742FQDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7742FQDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7742FQDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742FQDBQRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 25 | 42,23960 Kč | 1 055,99 Kč |
| 100 | 37,94340 Kč | 3 794,34 Kč |
| 250 | 35,89484 Kč | 8 973,71 Kč |
| 500 | 35,21112 Kč | 17 605,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,57008 Kč | 81 425,20 Kč |
| 5 000 | 31,92339 Kč | 159 616,95 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |








