Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas Instruments INA180 Current-Sense Amplifiers | DIgi-Key Daily

INA180B2IDBVR

DigiKey Part Number
296-48131-2-ND - Tape & Reel (TR)
296-48131-1-ND - Cut Tape (CT)
296-48131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180B2IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180B2IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,36500 Kč63,65 Kč
255,67480 Kč141,87 Kč
1004,92140 Kč492,14 Kč
2504,56128 Kč1 140,32 Kč
5004,34364 Kč2 171,82 Kč
1 0004,16440 Kč4 164,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,94314 Kč11 829,42 Kč
6 0003,83481 Kč23 008,86 Kč
9 0003,78056 Kč34 025,04 Kč
15 0003,72046 Kč55 806,90 Kč
21 0003,68534 Kč77 392,14 Kč
30 0003,65156 Kč109 546,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč