


INA180B1IDBVR | |
|---|---|
DigiKey Part Number | 296-48130-2-ND - Tape & Reel (TR) 296-48130-1-ND - Cut Tape (CT) 296-48130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B1IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT180B1W5-7 | Diodes Incorporated | 30 | 31-ZXCT180B1W5-7CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,98040 Kč | 149,51 Kč |
| 100 | 5,18440 Kč | 518,44 Kč |
| 250 | 4,80520 Kč | 1 201,30 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,38690 Kč | 4 386,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15368 Kč | 12 461,04 Kč |
| 6 000 | 4,03960 Kč | 24 237,60 Kč |
| 9 000 | 3,98243 Kč | 35 841,87 Kč |
| 15 000 | 3,91912 Kč | 58 786,80 Kč |
| 21 000 | 3,88215 Kč | 81 525,15 Kč |
| 30 000 | 3,84655 Kč | 115 396,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



