
74AUP1G126FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G126FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G126FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G126FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126FZ4-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1410-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 100 | 2,57650 Kč | 257,65 Kč |
| 250 | 2,36856 Kč | 592,14 Kč |
| 500 | 2,24300 Kč | 1 121,50 Kč |
| 1 000 | 2,13991 Kč | 2 139,91 Kč |
| 2 500 | 2,08182 Kč | 5 204,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,96529 Kč | 9 826,45 Kč |
| 10 000 | 1,91122 Kč | 19 112,20 Kč |
| 15 000 | 1,88415 Kč | 28 262,25 Kč |
| 25 000 | 1,85416 Kč | 46 354,00 Kč |
| 35 000 | 1,83664 Kč | 64 282,40 Kč |
| 50 000 | 1,81977 Kč | 90 988,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

