Connector Header Surface Mount 60 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 60 position 0.031" (0.80mm)
TEMS-130-02-07.0-H-D-A-K-TR
TEMS-130-02-07.0-H-D-A-K-TR

TEMS-130-02-07.0-H-D-A-K-TR

DigiKey Part Number
SAM14980TR-ND - Tape & Reel (TR)
SAM14980CT-ND - Cut Tape (CT)
SAM14980DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMS-130-02-07.0-H-D-A-K-TR
Description
CONN HEADER SMD 60POS 0.8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 60 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
TEMS-130-02-07.0-H-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.369" (9.37mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
2.9A per Contact
Voltage Rating
235VAC, 330VDC
Mated Stacking Heights
10mm
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,85000 Kč278,85 Kč
10236,92000 Kč2 369,20 Kč
100201,37920 Kč20 137,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250183,12440 Kč45 781,10 Kč
500170,48360 Kč85 241,80 Kč
1 250164,30935 Kč205 386,69 Kč
Manufacturers Standard Package
Unit Price without VAT:278,85000 Kč
Unit Price with VAT:337,40850 Kč