
ECS-TXO-2520MV-250-AN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2520MV-250-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2520MV-250-AN-CT-ND - Cut Tape (CT) 50-ECS-TXO-2520MV-250-AN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520MV-250-AN-TR |
Description | XTAL OSC TCXO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520MV-250-AN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 54,15400 Kč | 541,54 Kč |
| 25 | 51,21000 Kč | 1 280,25 Kč |
| 50 | 49,09340 Kč | 2 454,67 Kč |
| 100 | 47,06280 Kč | 4 706,28 Kč |
| 250 | 44,50988 Kč | 11 127,47 Kč |
| 500 | 42,67130 Kč | 21 335,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,90998 Kč | 40 909,98 Kč |
| 2 000 | 39,22332 Kč | 78 446,64 Kč |
| 3 000 | 38,27011 Kč | 114 810,33 Kč |
| 5 000 | 37,10263 Kč | 185 513,15 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |










