
B88069X2620S102 | |
|---|---|
DigiKey Part Number | 495-5859-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2620S102 |
Description | GDT 5500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 5500 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2620S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 5500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 5 | 47,79200 Kč | 238,96 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 50 | 36,57860 Kč | 1 828,93 Kč |
| 100 | 33,74170 Kč | 3 374,17 Kč |
| 300 | 29,67227 Kč | 8 901,68 Kč |
| 500 | 27,94246 Kč | 13 971,23 Kč |
| 1 000 | 25,74334 Kč | 25 743,34 Kč |
| 5 000 | 23,28153 Kč | 116 407,65 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |







