
ECS-2520SMV-250-GP-TR | |
|---|---|
DigiKey Part Number | XC3189TR-ND - Tape & Reel (TR) XC3189CT-ND - Cut Tape (CT) XC3189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-250-GP-TR |
Description | XTAL OSC XO 25MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-250-GP-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±5ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 53,11900 Kč | 531,19 Kč |
| 25 | 50,23680 Kč | 1 255,92 Kč |
| 50 | 48,15960 Kč | 2 407,98 Kč |
| 100 | 46,16780 Kč | 4 616,78 Kč |
| 250 | 43,66308 Kč | 10 915,77 Kč |
| 500 | 41,85950 Kč | 20 929,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,13203 Kč | 40 132,03 Kč |
| 2 000 | 38,47736 Kč | 76 954,72 Kč |
| 3 000 | 37,54212 Kč | 112 626,36 Kč |
| 5 000 | 36,39702 Kč | 181 985,10 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |








