
ECS-TXO-2520MV-250-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2520MV-250-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2520MV-250-AY-CT-ND - Cut Tape (CT) 50-ECS-TXO-2520MV-250-AY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520MV-250-AY-TR |
Description | XTAL OSC TCXO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 52,30600 Kč | 523,06 Kč |
| 25 | 49,45440 Kč | 1 236,36 Kč |
| 50 | 47,41340 Kč | 2 370,67 Kč |
| 100 | 45,45230 Kč | 4 545,23 Kč |
| 250 | 42,98460 Kč | 10 746,15 Kč |
| 500 | 41,20942 Kč | 20 604,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,50858 Kč | 39 508,58 Kč |
| 2 000 | 37,87955 Kč | 75 759,10 Kč |
| 3 000 | 36,95858 Kč | 110 875,74 Kč |
| 5 000 | 35,83124 Kč | 179 156,20 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


