
SBR05M100BLP-7 | |
|---|---|
DigiKey Part Number | SBR05M100BLP-7DITR-ND - Tape & Reel (TR) SBR05M100BLP-7DICT-ND - Cut Tape (CT) SBR05M100BLP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR05M100BLP-7 |
Description | BRIDGE RECT 1P 100V 0.5A DFN3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Super Barrier 100 V Surface Mount U-DFN3030-4 |
Datasheet | Datasheet |
EDA/CAD Models | SBR05M100BLP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Super Barrier | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 25 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PowerUDFN | |
Supplier Device Package | U-DFN3030-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 100 | 11,36410 Kč | 1 136,41 Kč |
| 500 | 8,82882 Kč | 4 414,41 Kč |
| 1 000 | 8,01263 Kč | 8 012,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97575 Kč | 20 927,25 Kč |
| 6 000 | 6,45381 Kč | 38 722,86 Kč |
| 9 000 | 6,18792 Kč | 55 691,28 Kč |
| 15 000 | 5,88921 Kč | 88 338,15 Kč |
| 21 000 | 5,71239 Kč | 119 960,19 Kč |
| 30 000 | 5,54060 Kč | 166 218,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











