
MAX5490MA02000+T | |
|---|---|
DigiKey Part Number | 175-MAX5490MA02000+TTR-ND - Tape & Reel (TR) 175-MAX5490MA02000+TCT-ND - Cut Tape (CT) 175-MAX5490MA02000+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5490MA02000+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.34k, 66.67k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5490MA02000+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 33.34k, 66.67k | |
Tolerance | - | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.035% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 67.2mW | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.115" L x 0.051" W (2.92mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 25 | 93,76880 Kč | 2 344,22 Kč |
| 100 | 85,31070 Kč | 8 531,07 Kč |
| 250 | 82,24496 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,73322 Kč | 186 833,05 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |



