
SF-1206HH25M-2 | |
|---|---|
DigiKey Part Number | SF-1206HH25M-2TR-ND - Tape & Reel (TR) SF-1206HH25M-2CT-ND - Cut Tape (CT) SF-1206HH25M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH25M-2 |
Description | FUSE BOARD MOUNT 25A 24VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH25M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 250A | |
Melting I²t | 187.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0016 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 5 | 21,50200 Kč | 107,51 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 50 | 16,44560 Kč | 822,28 Kč |
| 100 | 15,17530 Kč | 1 517,53 Kč |
| 250 | 13,63864 Kč | 3 409,66 Kč |
| 500 | 12,57696 Kč | 6 288,48 Kč |
| 1 000 | 11,59342 Kč | 11 593,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,17934 Kč | 30 538,02 Kč |
| 6 000 | 9,36973 Kč | 56 218,38 Kč |
| 9 000 | 8,92333 Kč | 80 309,97 Kč |
| 15 000 | 8,66168 Kč | 129 925,20 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |








