
PE-1206CCMC102STS | |
|---|---|
DigiKey Part Number | 553-2296-2-ND - Tape & Reel (TR) 553-2296-1-ND - Cut Tape (CT) 553-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206CCMC102STS |
Description | CMC 230MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 50 | 9,78500 Kč | 489,25 Kč |
| 100 | 9,22440 Kč | 922,44 Kč |
| 250 | 8,53276 Kč | 2 133,19 Kč |
| 500 | 8,04560 Kč | 4 022,80 Kč |
| 1 000 | 7,58616 Kč | 7 586,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,15339 Kč | 14 306,78 Kč |
| 4 000 | 6,74592 Kč | 26 983,68 Kč |
| 6 000 | 6,51865 Kč | 39 111,90 Kč |
| 10 000 | 6,24350 Kč | 62 435,00 Kč |
| 14 000 | 6,06881 Kč | 84 963,34 Kč |
| 20 000 | 5,90044 Kč | 118 008,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








