Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5111.003NLT

DigiKey Part Number
553-PA5111.003NLTTR-ND - Tape & Reel (TR)
553-PA5111.003NLTCT-ND - Cut Tape (CT)
553-PA5111.003NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5111.003NLT
Description
XFMR FLYBACK DC/DC CONV 80UH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 75V
Voltage - Auxiliary
-
Voltage - Isolation
3000Vrms
Inductance @ Frequency
80µH @ 200kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.531" L x 0.520" W (13.50mm x 13.20mm)
Height - Seated (Max)
0.650" (16.50mm)
Footprint
0.689" L x 0.531" W (17.50mm x 13.50mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1082,62700 Kč826,27 Kč
2579,31360 Kč1 982,84 Kč
5076,87780 Kč3 843,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12073,89375 Kč8 867,25 Kč
24071,59879 Kč17 183,71 Kč
36070,28381 Kč25 302,17 Kč
60068,65717 Kč41 194,30 Kč
84067,60381 Kč56 787,20 Kč
1 20066,50189 Kč79 802,27 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč